Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603A471KXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A471KXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A471KXBCW1BC |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A471FXBCW1BC | Vishay Vitramon | 0 | VJ0603A471FXBCW1BC-ND | € 0,09486 | Upgrade |
| VJ0603A471FXBPW1BC | Vishay Vitramon | 0 | VJ0603A471FXBPW1BC-ND | € 0,08598 | Upgrade |
| VJ0603A471GXBCW1BC | Vishay Vitramon | 0 | VJ0603A471GXBCW1BC-ND | € 0,07776 | Upgrade |
| VJ0603A471GXBPW1BC | Vishay Vitramon | 0 | VJ0603A471GXBPW1BC-ND | € 0,07007 | Upgrade |
| VJ0603A471JXBCW1BC | Vishay Vitramon | 0 | VJ0603A471JXBCW1BC-ND | € 0,03192 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03302 | € 132,08 |
| Unit Price without VAT: | € 0,03302 |
|---|---|
| Unit Price with VAT: | € 0,04028 |


