VJ0603A471JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8 141
Unit Price: € 1,09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5 803
Unit Price: € 0,19000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09486
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08598
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03874
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03874
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,31721
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,31375
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4 048
Unit Price: € 0,14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02337
Datasheet
470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471JXJPW1BC

DigiKey Part Number
VJ0603A471JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A471JXJPW1BC
Description
CAP CER 470PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A471FXAACVishay Vitramon8 141720-VJ0603A471FXAACCT-ND€ 1,09000Upgrade
VJ0603A471FXAAPVishay Vitramon0VJ0603A471FXAAP-ND€ 0,37884Upgrade
VJ0603A471FXACW1BCVishay Vitramon5 803720-VJ0603A471FXACW1BCCT-ND€ 0,19000Upgrade
VJ0603A471FXAPW1BCVishay Vitramon0VJ0603A471FXAPW1BC-ND€ 0,03414Upgrade
VJ0603A471FXBCW1BCVishay Vitramon0VJ0603A471FXBCW1BC-ND€ 0,09486Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01850€ 277,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,01850
Unit Price with VAT:€ 0,02257