VJ0603A470JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3 754
Unit Price: € 1,09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13105
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04674
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 531
Unit Price: € 0,12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06012
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,26182
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 070
Unit Price: € 0,11000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 27 354
Unit Price: € 0,11000
Datasheet
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A470JXXCW1BC

DigiKey Part Number
VJ0603A470JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A470JXXCW1BC
Description
CAP CER 47PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A470JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A470FXAACVishay Vitramon3 754720-VJ0603A470FXAACCT-ND€ 1,09000Upgrade
VJ0603A470FXAAPVishay Vitramon0VJ0603A470FXAAP-ND€ 0,33733Upgrade
VJ0603A470FXACW1BCVishay Vitramon0720-VJ0603A470FXACW1BCCT-ND€ 0,12000Upgrade
VJ0603A470FXAPW1BCVishay Vitramon0VJ0603A470FXAPW1BC-ND€ 0,01850Upgrade
VJ0603A470FXBACVishay Vitramon0VJ0603A470FXBAC-ND€ 0,13105Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01517€ 60,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,01517
Unit Price with VAT:€ 0,01851