Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603A332KXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A332KXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A332KXJPW1BC |
Description | CAP CER 3300PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A332KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A332FXJCW1BC | Vishay Vitramon | 1 273 | 720-VJ0603A332FXJCW1BCCT-ND | € 0,76000 | Upgrade |
| VJ0603A332FXJPW1BC | Vishay Vitramon | 0 | VJ0603A332FXJPW1BC-ND | € 0,20826 | Upgrade |
| VJ0603A332GXJCW1BC | Vishay Vitramon | 0 | VJ0603A332GXJCW1BC-ND | € 0,09810 | Upgrade |
| VJ0603A332GXJPW1BC | Vishay Vitramon | 0 | VJ0603A332GXJPW1BC-ND | € 0,08900 | Upgrade |
| VJ0603A332JXJCW1BC | Vishay Vitramon | 131 | 720-VJ0603A332JXJCW1BCCT-ND | € 0,28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05577 | € 836,55 |
| Unit Price without VAT: | € 0,05577 |
|---|---|
| Unit Price with VAT: | € 0,06804 |


