33 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330KXQCW1BC

DigiKey Part Number
720-VJ0603A330KXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A330KXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A330KXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A330KXQCW1BC
Description
CAP CER 33PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330KXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A330JXAACVishay Vitramon27 655720-1913-1-ND€ 0,20000Upgrade
VJ0603A330JXBACVishay Vitramon22 305720-VJ0603A330JXBACCT-ND€ 0,25000Upgrade
VJ0603A330KXAACVishay Vitramon8 922720-VJ0603A330KXAACCT-ND€ 0,17000Upgrade
C0603C330J5GAC7411KEMET16 829399-C0603C330J5GAC7411CT-ND€ 0,11000Upgrade
C1608C0G1H330J080AATDK73 007445-1275-1-ND€ 0,08000Upgrade
In-Stock: 6 639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
50€ 0,03460€ 1,73
100€ 0,03000€ 3,00
500€ 0,02202€ 11,01
1 000€ 0,01958€ 19,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01593€ 63,72
8 000€ 0,01458€ 116,64
12 000€ 0,01390€ 166,80
20 000€ 0,01315€ 263,00
28 000€ 0,01271€ 355,88
40 000€ 0,01229€ 491,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980