220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221GXXPW1BC

DigiKey Part Number
720-VJ0603A221GXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A221GXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A221GXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A221GXXPW1BC
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221GXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A221FXACW1BCVishay Vitramon9 010720-1664-1-ND€ 0,15000Upgrade
VJ0603A221FXXCW1BCVishay Vitramon2 951720-VJ0603A221FXXCW1BCCT-ND€ 0,15000Upgrade
VJ0603A221GXACW1BCVishay Vitramon7720-VJ0603A221GXACW1BCCT-ND€ 0,14000Upgrade
VJ0603A221GXAPW1BCVishay Vitramon25 039720-VJ0603A221GXAPW1BCCT-ND€ 0,14000Upgrade
C0603C221G3GACTUKEMET2 615399-C0603C221G3GACTUCT-ND€ 0,55000Parametric Equivalent
In-Stock: 14 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08100€ 0,81
50€ 0,05720€ 2,86
100€ 0,04990€ 4,99
500€ 0,03764€ 18,82
1 000€ 0,03386€ 33,86
2 500€ 0,02988€ 74,70
5 000€ 0,02749€ 137,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02454€ 368,10
30 000€ 0,02310€ 693,00
45 000€ 0,02237€ 1 006,65
75 000€ 0,02157€ 1 617,75
105 000€ 0,02110€ 2 215,50
150 000€ 0,02065€ 3 097,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080