VJ0603A220JXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34097
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 22 754
Unit Price: € 0,13000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 38 390
Unit Price: € 0,13000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34097
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02145
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,26488
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,26182
Datasheet
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A220JXJCW1BC

DigiKey Part Number
VJ0603A220JXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A220JXJCW1BC
Description
CAP CER 22PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A220JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A220FXAACVishay Vitramon0VJ0603A220FXAAC-ND€ 0,34097Upgrade
VJ0603A220FXAAPVishay Vitramon0VJ0603A220FXAAP-ND€ 0,33733Upgrade
VJ0603A220FXACW1BCVishay Vitramon22 754720-1835-1-ND€ 0,13000Upgrade
VJ0603A220FXAPW1BCVishay Vitramon38 390720-VJ0603A220FXAPW1BCCT-ND€ 0,13000Upgrade
VJ0603A220FXBACVishay Vitramon0VJ0603A220FXBAC-ND€ 0,34097Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01650€ 66,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,01650
Unit Price with VAT:€ 0,02013