VJ0603A151JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,36302
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 962
Unit Price: € 0,25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04902
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38278
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07762
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06994
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05499
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14 290
Unit Price: € 0,25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07312
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,29192
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6 564
Unit Price: € 0,15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02630
Datasheet
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A151JXXCW1BC

DigiKey Part Number
VJ0603A151JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A151JXXCW1BC
Description
CAP CER 150PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A151JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A151FXAACVishay Vitramon0VJ0603A151FXAAC-ND€ 0,36302Upgrade
VJ0603A151FXAAPVishay Vitramon0VJ0603A151FXAAP-ND€ 0,37884Upgrade
VJ0603A151FXACW1BCVishay Vitramon7 962720-1657-1-ND€ 0,25000Upgrade
VJ0603A151FXAPW1BCVishay Vitramon0VJ0603A151FXAPW1BC-ND€ 0,04902Upgrade
VJ0603A151FXBACVishay Vitramon0VJ0603A151FXBAC-ND€ 0,38278Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02145€ 85,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,02145
Unit Price with VAT:€ 0,02617