Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A151JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A151JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A151JXJCW1BC |
Description | CAP CER 150PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A151JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A151FXAAC | Vishay Vitramon | 0 | VJ0603A151FXAAC-ND | € 0,36302 | Upgrade |
| VJ0603A151FXAAP | Vishay Vitramon | 0 | VJ0603A151FXAAP-ND | € 0,37884 | Upgrade |
| VJ0603A151FXACW1BC | Vishay Vitramon | 7 962 | 720-1657-1-ND | € 0,25000 | Upgrade |
| VJ0603A151FXAPW1BC | Vishay Vitramon | 0 | VJ0603A151FXAPW1BC-ND | € 0,04902 | Upgrade |
| VJ0603A151FXBAC | Vishay Vitramon | 0 | VJ0603A151FXBAC-ND | € 0,38278 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02145 | € 85,80 |
| Unit Price without VAT: | € 0,02145 |
|---|---|
| Unit Price with VAT: | € 0,02617 |


