Parametric Equivalent
Parametric Equivalent

VJ0505D120JLCQR | |
|---|---|
DigiKey Part Number | 720-VJ0505D120JLCQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0505D120JLCQR |
Description | MLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0505D120JLCQJ | Vishay Vitramon | 0 | 720-VJ0505D120JLCQJTR-ND | € 0,08595 | Parametric Equivalent |
| VJ0505D120JLCQT | Vishay Vitramon | 0 | 720-VJ0505D120JLCQTTR-ND | € 0,10674 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10450 | € 1 045,00 |
| Unit Price without VAT: | € 0,10450 |
|---|---|
| Unit Price with VAT: | € 0,12749 |


