
VJ0402Y561KLXAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y561KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y561KLXAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y561KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y561KLXAJ32 |
Description | CAP CER 560 PF 25V X7R 0402 PB T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y561KLXAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36500 | € 3,65 |
| 50 | € 0,27740 | € 13,87 |
| 100 | € 0,25060 | € 25,06 |
| 500 | € 0,20526 | € 102,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19125 | € 191,25 |
| 2 000 | € 0,17973 | € 359,46 |
| 3 000 | € 0,17396 | € 521,88 |
| 5 000 | € 0,16756 | € 837,80 |
| 7 000 | € 0,16382 | € 1 146,74 |
| 10 000 | € 0,16023 | € 1 602,30 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

