VJ0402Y392KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05062
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04521
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07811
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05062
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04521
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07038
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01815
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01867
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02678
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02678
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


KEMET
In Stock: 92 968
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 237 504
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 701
Unit Price: € 0,22000
Datasheet
3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y392KXXCW1BC

DigiKey Part Number
VJ0402Y392KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y392KXXCW1BC
Description
CAP CER 3900PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y392KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y392JXACW1BCVishay Vitramon0VJ0402Y392JXACW1BC-ND€ 0,05062Upgrade
VJ0402Y392JXAPW1BCVishay Vitramon0VJ0402Y392JXAPW1BC-ND€ 0,04521Upgrade
VJ0402Y392JXBACVishay Vitramon0VJ0402Y392JXBAC-ND€ 0,07811Upgrade
VJ0402Y392JXXCW1BCVishay Vitramon0VJ0402Y392JXXCW1BC-ND€ 0,05062Upgrade
VJ0402Y392JXXPW1BCVishay Vitramon0VJ0402Y392JXXPW1BC-ND€ 0,04521Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02157€ 215,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,02157
Unit Price with VAT:€ 0,02632