VJ0402Y332KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07674
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5 743
Unit Price: € 0,12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03696
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5 000
Unit Price: € 0,06697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07063
Datasheet

Upgrade


Vishay Vitramon
In Stock: 17 337
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01147
Datasheet
3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y332KXQPW1BC

DigiKey Part Number
VJ0402Y332KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y332KXQPW1BC
Description
CAP CER 3300PF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y332KXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y332JXAACVishay Vitramon0VJ0402Y332JXAAC-ND€ 0,07674Upgrade
VJ0402Y332JXACW1BCVishay Vitramon5 743720-VJ0402Y332JXACW1BCCT-ND€ 0,12000Upgrade
VJ0402Y332JXAPW1BCVishay Vitramon0VJ0402Y332JXAPW1BC-ND€ 0,01662Upgrade
VJ0402Y332JXJCW1BCVishay Vitramon0VJ0402Y332JXJCW1BC-ND€ 0,01929Upgrade
VJ0402Y332JXJPW1BCVishay Vitramon0VJ0402Y332JXJPW1BC-ND€ 0,01662Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,01147€ 573,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,01147
Unit Price with VAT:€ 0,01399