
VJ0402Y332KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y332KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y332KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y332KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y332KXJCW1BC |
Description | CAP CER 3300PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y332KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y332KXAAC | Vishay Vitramon | 5 000 | VJ0402Y332KXAAC-ND | € 0,06697 | Upgrade |
| VJ0402Y332KXXAC | Vishay Vitramon | 9 650 | 720-VJ0402Y332KXXACCT-ND | € 0,15000 | Upgrade |
| 885012205028 | Würth Elektronik | 11 150 | 732-7523-1-ND | € 0,08000 | Parametric Equivalent |
| AC0402KRX7R7BB332 | YAGEO | 12 076 | 311-3268-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C332K4RACTU | KEMET | 12 165 | 399-15322-1-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 50 | € 0,03460 | € 1,73 |
| 100 | € 0,03000 | € 3,00 |
| 500 | € 0,02202 | € 11,01 |
| 1 000 | € 0,01958 | € 19,58 |
| 2 500 | € 0,01701 | € 42,52 |
| 5 000 | € 0,01547 | € 77,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01420 | € 142,00 |
| 20 000 | € 0,01315 | € 263,00 |
| 30 000 | € 0,01263 | € 378,90 |
| 50 000 | € 0,01205 | € 602,50 |
| 70 000 | € 0,01171 | € 819,70 |
| 100 000 | € 0,01138 | € 1 138,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

