Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402Y271KXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y271KXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y271KXQPW1BC |
Description | CAP CER 270PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y271KXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y271JXAAC | Vishay Vitramon | 0 | VJ0402Y271JXAAC-ND | € 0,06950 | Upgrade |
| VJ0402Y271JXACW1BC | Vishay Vitramon | 0 | VJ0402Y271JXACW1BC-ND | € 0,05062 | Upgrade |
| VJ0402Y271JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y271JXAPW1BC-ND | € 0,04521 | Upgrade |
| VJ0402Y271JXJCW1BC | Vishay Vitramon | 0 | VJ0402Y271JXJCW1BC-ND | € 0,05062 | Upgrade |
| VJ0402Y271JXJPW1BC | Vishay Vitramon | 0 | VJ0402Y271JXJPW1BC-ND | € 0,04521 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,01662 | € 831,00 |
| Unit Price without VAT: | € 0,01662 |
|---|---|
| Unit Price with VAT: | € 0,02028 |



