Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

VJ0402Y103KXJAC | |
|---|---|
DigiKey Part Number | 720-1369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KXJAC |
Description | CAP CER 10000PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y103KXJCW1BC | Vishay Vitramon | 13 281 | 720-1595-1-ND | € 0,08000 | Direct |
| VJ0402Y103KXXAC | Vishay Vitramon | 209 266 | 720-1362-1-ND | € 0,28000 | Upgrade |
| AU02YC103KA72A | KYOCERA AVX | 0 | AU02YC103KA72A-ND | € 0,90302 | Direct |
| C0402C103K4RACTU | KEMET | 2 897 417 | 399-C0402C103K4RACTUCT-ND | € 0,10000 | Direct |
| CC0402KRX7R7BB103 | YAGEO | 3 876 692 | 311-1042-1-ND | € 0,08000 | Direct |









