1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXJPW1BC

DigiKey Part Number
720-VJ0402Y102KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y102KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y102KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXJPW1BC
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y102JXAACVishay Vitramon22 000720-VJ0402Y102JXAACCT-ND€ 0,35000Upgrade
VJ0402Y102JXACW1BCVishay Vitramon5 155720-VJ0402Y102JXACW1BCCT-ND€ 0,09000Upgrade
VJ0402Y102JXBACVishay Vitramon7 070720-VJ0402Y102JXBACCT-ND€ 0,35000Upgrade
VJ0402Y102KXAACVishay Vitramon17 149720-1642-1-ND€ 0,33000Upgrade
VJ0402Y102KXAPW1BCVishay Vitramon49 900720-VJ0402Y102KXAPW1BCCT-ND€ 0,08000Upgrade
In-Stock: 47 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02880€ 1,44
100€ 0,02470€ 2,47
500€ 0,01798€ 8,99
1 000€ 0,01592€ 15,92
2 500€ 0,01374€ 34,35
5 000€ 0,01244€ 62,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00955€ 477,50
100 000€ 0,00899€ 899,00
150 000€ 0,00871€ 1 306,50
250 000€ 0,00840€ 2 100,00
350 000€ 0,00822€ 2 877,00
500 000€ 0,00804€ 4 020,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760