
VJ0402H102KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402H102KXBACTR-ND - Tape & Reel (TR) 720-VJ0402H102KXBACCT-ND - Cut Tape (CT) 720-VJ0402H102KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402H102KXBAC |
Description | CAP CER 1000PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402H102KXBAC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R2A102K050BA | TDK | 14 921 | 445-15905-1-ND | € 0,20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07820 | € 3,91 |
| 100 | € 0,06880 | € 6,88 |
| 500 | € 0,05272 | € 26,36 |
| 1 000 | € 0,04777 | € 47,77 |
| 2 500 | € 0,04257 | € 106,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03944 | € 197,20 |
| 10 000 | € 0,03686 | € 368,60 |
| 15 000 | € 0,03557 | € 533,55 |
| 25 000 | € 0,03414 | € 853,50 |
| 35 000 | € 0,03331 | € 1 165,85 |
| 50 000 | € 0,03251 | € 1 625,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

