1000 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402H102KXBAC

DigiKey Part Number
720-VJ0402H102KXBACTR-ND - Tape & Reel (TR)
720-VJ0402H102KXBACCT-ND - Cut Tape (CT)
720-VJ0402H102KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402H102KXBAC
Description
CAP CER 1000PF 100V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402H102KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X8R2A102K050BATDK14 921445-15905-1-ND€ 0,20000Direct
In-Stock: 4 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11000€ 1,10
50€ 0,07820€ 3,91
100€ 0,06880€ 6,88
500€ 0,05272€ 26,36
1 000€ 0,04777€ 47,77
2 500€ 0,04257€ 106,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03944€ 197,20
10 000€ 0,03686€ 368,60
15 000€ 0,03557€ 533,55
25 000€ 0,03414€ 853,50
35 000€ 0,03331€ 1 165,85
50 000€ 0,03251€ 1 625,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180