6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D6R8CXCAJ

DigiKey Part Number
720-VJ0402D6R8CXCAJTR-ND - Tape & Reel (TR)
720-VJ0402D6R8CXCAJCT-ND - Cut Tape (CT)
720-VJ0402D6R8CXCAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D6R8CXCAJ
Description
CAP CER 6.8PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D6R8CXCAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±0.25pF
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19300€ 1,93
50€ 0,14220€ 7,11
100€ 0,12660€ 12,66
500€ 0,10018€ 50,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,09204€ 92,04
2 000€ 0,08535€ 170,70
3 000€ 0,08200€ 246,00
5 000€ 0,07829€ 391,45
7 000€ 0,07612€ 532,84
10 000€ 0,07403€ 740,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040