
VJ0402D6R8CXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D6R8CXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D6R8CXCAJCT-ND - Cut Tape (CT) 720-VJ0402D6R8CXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D6R8CXCAJ |
Description | CAP CER 6.8PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D6R8CXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.25pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19300 | € 1,93 |
| 50 | € 0,14220 | € 7,11 |
| 100 | € 0,12660 | € 12,66 |
| 500 | € 0,10018 | € 50,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09204 | € 92,04 |
| 2 000 | € 0,08535 | € 170,70 |
| 3 000 | € 0,08200 | € 246,00 |
| 5 000 | € 0,07829 | € 391,45 |
| 7 000 | € 0,07612 | € 532,84 |
| 10 000 | € 0,07403 | € 740,30 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |


