Parametric Equivalent
Parametric Equivalent

VJ0402D5R6VXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D5R6VXCAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402D5R6VXCAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402D5R6VXCAC | Vishay Vitramon | 0 | 720-VJ0402D5R6VXCACTR-ND | € 0,29330 | Parametric Equivalent |
| VJ0402D5R6VXCAP | Vishay Vitramon | 0 | 720-VJ0402D5R6VXCAPTR-ND | € 0,29353 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,29330 | € 2 933,00 |
| Unit Price without VAT: | € 0,29330 |
|---|---|
| Unit Price with VAT: | € 0,35783 |


