
VJ0402D3R0BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D3R0BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D3R0BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D3R0BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D3R0BXCAJ |
Description | CAP CER 3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D3R0BXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.1pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35600 | € 3,56 |
| 50 | € 0,27040 | € 13,52 |
| 100 | € 0,24410 | € 24,41 |
| 500 | € 0,19972 | € 99,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18600 | € 186,00 |
| 2 000 | € 0,17471 | € 349,42 |
| 3 000 | € 0,16905 | € 507,15 |
| 5 000 | € 0,16279 | € 813,95 |
| 7 000 | € 0,15913 | € 1 113,91 |
| 10 000 | € 0,15560 | € 1 556,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |


