
VJ0402D120GXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402D120GXAACTR-ND - Tape & Reel (TR) 720-VJ0402D120GXAACCT-ND - Cut Tape (CT) 720-VJ0402D120GXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D120GXAAC |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D120GXAAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±2% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32700 | € 3,27 |
| 50 | € 0,24740 | € 12,37 |
| 100 | € 0,22280 | € 22,28 |
| 500 | € 0,18148 | € 90,74 |
| 1 000 | € 0,16871 | € 168,71 |
| 2 500 | € 0,15523 | € 388,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14711 | € 735,55 |
| 10 000 | € 0,14042 | € 1 404,20 |
| 15 000 | € 0,13707 | € 2 056,05 |
| 25 000 | € 0,13336 | € 3 334,00 |
| 35 000 | € 0,13119 | € 4 591,65 |
| 50 000 | € 0,12910 | € 6 455,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

