Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402A220JXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A220JXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JXQPW1BC |
Description | CAP CER 22PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A220FXAAC | Vishay Vitramon | 9 704 | 720-VJ0402A220FXAACCT-ND | € 1,33000 | Upgrade |
| VJ0402A220FXACW1BC | Vishay Vitramon | 51 066 | 720-VJ0402A220FXACW1BCCT-ND | € 0,16000 | Upgrade |
| VJ0402A220FXAPW1BC | Vishay Vitramon | 0 | VJ0402A220FXAPW1BC-ND | € 0,02448 | Upgrade |
| VJ0402A220FXBAC | Vishay Vitramon | 5 664 | 720-VJ0402A220FXBACCT-ND | € 1,44000 | Upgrade |
| VJ0402A220FXJCW1BC | Vishay Vitramon | 0 | VJ0402A220FXJCW1BC-ND | € 0,02800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,01147 | € 573,50 |
| Unit Price without VAT: | € 0,01147 |
|---|---|
| Unit Price with VAT: | € 0,01399 |



