VJ0402A220JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 9 704
Unit Price: € 1,33000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 51 066
Unit Price: € 0,16000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5 664
Unit Price: € 1,44000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4 717
Unit Price: € 0,16000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01546
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01471
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,40371
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01471
Datasheet
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220JXJPW1BC

DigiKey Part Number
VJ0402A220JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A220JXJPW1BC
Description
CAP CER 22PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A220FXAACVishay Vitramon9 704720-VJ0402A220FXAACCT-ND€ 1,33000Upgrade
VJ0402A220FXACW1BCVishay Vitramon51 066720-VJ0402A220FXACW1BCCT-ND€ 0,16000Upgrade
VJ0402A220FXAPW1BCVishay Vitramon0VJ0402A220FXAPW1BC-ND€ 0,02448Upgrade
VJ0402A220FXBACVishay Vitramon5 664720-VJ0402A220FXBACCT-ND€ 1,44000Upgrade
VJ0402A220FXJCW1BCVishay Vitramon0VJ0402A220FXJCW1BC-ND€ 0,02800Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,01147€ 573,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,01147
Unit Price with VAT:€ 0,01399