VJ0402A1R0DXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,58454
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6 820
Unit Price: € 0,12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01430
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01147
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01352
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01147
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01187
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01147
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01277
Datasheet
1 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A1R0DXJCW1BC

DigiKey Part Number
VJ0402A1R0DXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A1R0DXJCW1BC
Description
CAP CER 1PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A1R0DXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A1R0BXAACVishay Vitramon0VJ0402A1R0BXAAC-ND€ 0,58454Upgrade
VJ0402A1R0BXACW1BCVishay Vitramon6 820720-VJ0402A1R0BXACW1BCCT-ND€ 0,12000Upgrade
VJ0402A1R0BXAPW1BCVishay Vitramon0VJ0402A1R0BXAPW1BC-ND€ 0,01662Upgrade
VJ0402A1R0BXJCW1BCVishay Vitramon0VJ0402A1R0BXJCW1BC-ND€ 0,01725Upgrade
VJ0402A1R0BXJPW1BCVishay Vitramon0VJ0402A1R0BXJPW1BC-ND€ 0,01662Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01511€ 151,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,01511
Unit Price with VAT:€ 0,01843