
VJ0402A1R0BXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A1R0BXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A1R0BXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0402A1R0BXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A1R0BXQPW1BC |
Description | CAP CER 1PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A1R0BXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A1R0BXACW1BC | Vishay Vitramon | 6 820 | 720-VJ0402A1R0BXACW1BCCT-ND | € 0,12000 | Upgrade |
| C0402C109B5GACTU | KEMET | 14 587 | 399-C0402C109B5GACTUCT-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06700 | € 0,67 |
| 50 | € 0,04700 | € 2,35 |
| 100 | € 0,04080 | € 4,08 |
| 500 | € 0,03046 | € 15,23 |
| 1 000 | € 0,02728 | € 27,28 |
| 2 500 | € 0,02393 | € 59,83 |
| 5 000 | € 0,02191 | € 109,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,01745 | € 872,50 |
| 100 000 | € 0,01658 | € 1 658,00 |
| 150 000 | € 0,01615 | € 2 422,50 |
| 250 000 | € 0,01567 | € 3 917,50 |
| 350 000 | € 0,01539 | € 5 386,50 |
| 500 000 | € 0,01511 | € 7 555,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

