VJ0402A120JXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 11 194
Unit Price: € 0,19000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03108
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03524
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03108
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03894
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,32051
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01147
Datasheet

Upgrade


KEMET
In Stock: 12 207
Unit Price: € 0,08000
Datasheet
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A120JXXCW1BC

DigiKey Part Number
720-VJ0402A120JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A120JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A120JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A120JXXCW1BC
Description
CAP CER 12PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A120JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A120FXACW1BCVishay Vitramon11 194720-VJ0402A120FXACW1BCCT-ND€ 0,19000Upgrade
VJ0402A120FXAPW1BCVishay Vitramon0VJ0402A120FXAPW1BC-ND€ 0,03108Upgrade
VJ0402A120FXXCW1BCVishay Vitramon0VJ0402A120FXXCW1BC-ND€ 0,03524Upgrade
VJ0402A120FXXPW1BCVishay Vitramon0VJ0402A120FXXPW1BC-ND€ 0,03108Upgrade
VJ0402A120GXAACVishay Vitramon0VJ0402A120GXAAC-ND€ 0,37053Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
50€ 0,03460€ 1,73
100€ 0,03000€ 3,00
500€ 0,02202€ 11,01
1 000€ 0,01958€ 19,58
2 500€ 0,01701€ 42,52
5 000€ 0,01547€ 77,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01420€ 142,00
20 000€ 0,01315€ 263,00
30 000€ 0,01263€ 378,90
50 000€ 0,01205€ 602,50
70 000€ 0,01171€ 819,70
100 000€ 0,01138€ 1 138,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980