
VJ0402A120JXAAC | |
|---|---|
DigiKey Part Number | 720-1871-2-ND - Tape & Reel (TR) 720-1871-1-ND - Cut Tape (CT) 720-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A120JXAAC |
Description | CAP CER 12PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A120JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29200 | € 2,92 |
| 50 | € 0,21920 | € 10,96 |
| 100 | € 0,19710 | € 19,71 |
| 500 | € 0,15952 | € 79,76 |
| 1 000 | € 0,14793 | € 147,93 |
| 2 500 | € 0,13569 | € 339,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12832 | € 641,60 |
| 10 000 | € 0,12225 | € 1 222,50 |
| 15 000 | € 0,11921 | € 1 788,15 |
| 25 000 | € 0,11584 | € 2 896,00 |
| 35 000 | € 0,11387 | € 3 985,45 |
| 50 000 | € 0,11198 | € 5 599,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

