Upgrade

HV2220Y152JXVATHV | |
|---|---|
DigiKey Part Number | HV2220Y152JXVATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2220Y152JXVATHV |
Description | CAP CER 1500PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y152JXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2220Y152JXMATHV | Vishay Vitramon | 0 | HV2220Y152JXMATHV-ND | € 1,84564 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,76465 | € 3 529,30 |
| Unit Price without VAT: | € 1,76465 |
|---|---|
| Unit Price with VAT: | € 2,15287 |


