
HV2220Y102KXVATHV | |
|---|---|
DigiKey Part Number | 720-1563-2-ND - Tape & Reel (TR) 720-1563-1-ND - Cut Tape (CT) 720-1563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2220Y102KXVATHV |
Description | CAP CER 1000PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y102KXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,30900 | € 23,09 |
| 50 | € 1,92760 | € 96,38 |
| 100 | € 1,80950 | € 180,95 |
| 500 | € 1,60998 | € 804,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,54817 | € 1 548,17 |
| 2 000 | € 1,49727 | € 2 994,54 |
| 3 000 | € 1,47176 | € 4 415,28 |
| 5 000 | € 1,44349 | € 7 217,45 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |

