HV1812Y681JXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,74664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,80323
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,58729
Datasheet
680 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y681JXHATHV

DigiKey Part Number
HV1812Y681JXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y681JXHATHV
Description
CAP CER 680PF 3KV X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y681JXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y681JXMATHVVishay Vitramon0HV1812Y681JXMATHV-ND€ 0,74664Upgrade
HV1812Y681JXVATHVVishay Vitramon0HV1812Y681JXVATHV-ND€ 0,80323Upgrade
HV1812Y681JXHARHVVishay Vitramon0HV1812Y681JXHARHV-ND€ 0,58729Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,60950€ 1 219,00
Unit Price without VAT:€ 0,60950
Unit Price with VAT:€ 0,74359