Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y561KXVARHV | |
|---|---|
DigiKey Part Number | HV1812Y561KXVARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y561KXVARHV |
Description | CAP CER 560PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y561KXVARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y561JXMARHV | Vishay Vitramon | 0 | HV1812Y561JXMARHV-ND | € 0,54899 | Upgrade |
| HV1812Y561JXVARHV | Vishay Vitramon | 0 | HV1812Y561JXVARHV-ND | € 0,51995 | Upgrade |
| HV1812Y561KXMARHV | Vishay Vitramon | 0 | HV1812Y561KXMARHV-ND | € 0,65484 | Upgrade |
| HV1812Y561KXVATHV | Vishay Vitramon | 0 | HV1812Y561KXVATHV-ND | € 0,52965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,50952 | € 2 038,08 |
| Unit Price without VAT: | € 0,50952 |
|---|---|
| Unit Price with VAT: | € 0,62161 |


