Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

HV1812Y122KXHATHV | |
|---|---|
DigiKey Part Number | HV1812Y122KXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y122KXHATHV |
Description | CAP CER 1200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y122KXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y122JXHATHV | Vishay Vitramon | 0 | HV1812Y122JXHATHV-ND | € 0,60950 | Upgrade |
| HV1812Y122JXVATHV | Vishay Vitramon | 0 | HV1812Y122JXVATHV-ND | € 0,61280 | Upgrade |
| HV1812Y122KXVATHV | Vishay Vitramon | 0 | HV1812Y122KXVATHV-ND | € 0,58204 | Upgrade |
| HV1812Y122KXHARHV | Vishay Vitramon | 0 | HV1812Y122KXHARHV-ND | € 0,56642 | Parametric Equivalent |
| 1812HC122KAT1A | KYOCERA AVX | 0 | 1812HC122KAT1A-ND | € 0,91934 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,58808 | € 1 176,16 |
| Unit Price without VAT: | € 0,58808 |
|---|---|
| Unit Price with VAT: | € 0,71746 |



