Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812Y684MXAAT31G | |
|---|---|
DigiKey Part Number | GA1812Y684MXAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812Y684MXAAT31G |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y684MXAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812Y684MBAAR31G | Vishay Vitramon | 0 | GA1812Y684MBAAR31G-ND | € 0,72426 | Parametric Equivalent |
| GA1812Y684MBAAT31G | Vishay Vitramon | 0 | GA1812Y684MBAAT31G-ND | € 0,74991 | Parametric Equivalent |
| GA1812Y684MXAAR31G | Vishay Vitramon | 0 | GA1812Y684MXAAR31G-ND | € 0,53558 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55642 | € 1 112,84 |
| Unit Price without VAT: | € 0,55642 |
|---|---|
| Unit Price with VAT: | € 0,67883 |


