GA1210A101GBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,27395
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,21687
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,22328
Datasheet
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210A101GBBAT31G

DigiKey Part Number
GA1210A101GBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210A101GBBAT31G
Description
CAP CER 100PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210A101GBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210A101GBBAR31GVishay Vitramon0GA1210A101GBBAR31G-ND€ 0,27395Parametric Equivalent
GA1210A101GXBAR31GVishay Vitramon0GA1210A101GXBAR31G-ND€ 0,21687Parametric Equivalent
GA1210A101GXBAT31GVishay Vitramon0GA1210A101GXBAT31G-ND€ 0,22328Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,28147€ 1 688,82
Unit Price without VAT:€ 0,28147
Unit Price with VAT:€ 0,34339