Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206Y221MXLBR31G | |
|---|---|
DigiKey Part Number | GA1206Y221MXLBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206Y221MXLBR31G |
Description | CAP CER 220PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206Y221MXLBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y221MBLBR31G | Vishay Vitramon | 0 | GA1206Y221MBLBR31G-ND | € 0,10865 | Parametric Equivalent |
| GA1206Y221MBLBT31G | Vishay Vitramon | 0 | GA1206Y221MBLBT31G-ND | € 0,11261 | Parametric Equivalent |
| GA1206Y221MXLBT31G | Vishay Vitramon | 0 | GA1206Y221MXLBT31G-ND | € 0,08976 | Parametric Equivalent |
| VJ1206Y221MLLAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y221MLLAJ32TR-ND | € 0,71423 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08640 | € 864,00 |
| Unit Price without VAT: | € 0,08640 |
|---|---|
| Unit Price with VAT: | € 0,10541 |



