GA1206A181KXLBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08997
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09343
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07599
Datasheet
180 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206A181KXLBR31G

DigiKey Part Number
GA1206A181KXLBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206A181KXLBR31G
Description
CAP CER 180PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206A181KXLBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A181KBLBR31GVishay Vitramon0GA1206A181KBLBR31G-ND€ 0,08997Parametric Equivalent
GA1206A181KBLBT31GVishay Vitramon0GA1206A181KBLBT31G-ND€ 0,09343Parametric Equivalent
GA1206A181KXLBT31GVishay Vitramon0GA1206A181KXLBT31G-ND€ 0,07599Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07325€ 732,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,07325
Unit Price with VAT:€ 0,08937