Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0805Y681MXABC31G | |
|---|---|
DigiKey Part Number | GA0805Y681MXABC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y681MXABC31G |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y681MXABC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805H681JBABR31G | Vishay Vitramon | 0 | GA0805H681JBABR31G-ND | € 0,12365 | Upgrade |
| GA0805H681JBABT31G | Vishay Vitramon | 0 | GA0805H681JBABT31G-ND | € 0,12797 | Upgrade |
| GA0805H681JBBBR31G | Vishay Vitramon | 0 | GA0805H681JBBBR31G-ND | € 0,12365 | Upgrade |
| GA0805H681JBBBT31G | Vishay Vitramon | 0 | GA0805H681JBBBT31G-ND | € 0,12797 | Upgrade |
| GA0805H681JXABC31G | Vishay Vitramon | 0 | GA0805H681JXABC31G-ND | € 0,10286 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,04016 | € 240,96 |
| Unit Price without VAT: | € 0,04016 |
|---|---|
| Unit Price with VAT: | € 0,04900 |


