Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y274JBXBR31G | |
|---|---|
DigiKey Part Number | GA0805Y274JBXBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y274JBXBR31G |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y274JBXBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y274JBXBT31G | Vishay Vitramon | 0 | GA0805Y274JBXBT31G-ND | € 0,14835 | Parametric Equivalent |
| GA0805Y274JXXBR31G | Vishay Vitramon | 0 | GA0805Y274JXXBR31G-ND | € 0,14772 | Parametric Equivalent |
| GA0805Y274JXXBT31G | Vishay Vitramon | 0 | GA0805Y274JXXBT31G-ND | € 0,15262 | Parametric Equivalent |
| VJ0805Y274JLXAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y274JLXAJ32TR-ND | € 0,41596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14354 | € 1 435,40 |
| Unit Price without VAT: | € 0,14354 |
|---|---|
| Unit Price with VAT: | € 0,17512 |



