GA0603Y332MXJAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,12148
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,12327
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13614
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11580
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09712
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09561
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10699
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10537
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09120
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10926
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11092
Datasheet
3300 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y332MXJAC31G

DigiKey Part Number
GA0603Y332MXJAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y332MXJAC31G
Description
CAP CER 3300PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y332MXJAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (84)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H332JBAAR31GVishay Vitramon0GA0603H332JBAAR31G-ND€ 0,12148Upgrade
GA0603H332JBAAT31GVishay Vitramon0GA0603H332JBAAT31G-ND€ 0,12327Upgrade
GA0603H332JBBAR31GVishay Vitramon0GA0603H332JBBAR31G-ND€ 0,13422Upgrade
GA0603H332JBBAT31GVishay Vitramon0GA0603H332JBBAT31G-ND€ 0,13614Upgrade
GA0603H332JBXAR31GVishay Vitramon0GA0603H332JBXAR31G-ND€ 0,11580Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,03301€ 264,08
Unit Price without VAT:€ 0,03301
Unit Price with VAT:€ 0,04027