Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603D121JXAAT31M | |
|---|---|
DigiKey Part Number | 720-GA0603D121JXAAT31MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603D121JXAAT31M |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A121JBAAR31G | Vishay Vitramon | 0 | GA0603A121JBAAR31G-ND | € 0,04727 | Parametric Equivalent |
| GA0603A121JBAAT31G | Vishay Vitramon | 0 | GA0603A121JBAAT31G-ND | € 0,04819 | Parametric Equivalent |
| GA0603A121JXAAC31G | Vishay Vitramon | 0 | GA0603A121JXAAC31G-ND | € 0,03800 | Parametric Equivalent |
| GA0603A121JXAAP31G | Vishay Vitramon | 0 | GA0603A121JXAAP31G-ND | € 0,03723 | Parametric Equivalent |
| GA0603D121JXAAR31M | Vishay Vitramon | 0 | 720-GA0603D121JXAAR31MTR-ND | € 0,03617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03692 | € 295,36 |
| Unit Price without VAT: | € 0,03692 |
|---|---|
| Unit Price with VAT: | € 0,04504 |




