330 kOhms ±1% 1.5W Through Hole Resistor Radial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR15G330KFKES

DigiKey Part Number
3579-TR15G330KFKES-ND
Manufacturer
Manufacturer Product Number
TR15G330KFKES
Description
RES 330K OHM 1% 1.5W RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 1.5W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Strip
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
1.500" L x 0.125" W (38.10mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.385" (9.78mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 4,93000€ 4,93
10€ 3,78500€ 37,85
25€ 3,52320€ 88,08
50€ 3,37180€ 168,59
100€ 3,25140€ 325,14
300€ 3,10860€ 932,58
500€ 3,05784€ 1 528,92
1 000€ 3,00123€ 3 001,23
Manufacturers Standard Package
Unit Price without VAT:€ 4,93000
Unit Price with VAT:€ 6,01460