
TR05D22M0FKES | |
|---|---|
DigiKey Part Number | 3579-TR05D22M0FKES-ND |
Manufacturer | |
Manufacturer Product Number | TR05D22M0FKES |
Description | RES 22M OHM 1% 1/2W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.500" L x 0.125" W (12.70mm x 3.18mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,71000 | € 7,71 |
| 10 | € 6,16700 | € 61,67 |
| 25 | € 5,81440 | € 145,36 |
| 50 | € 5,60960 | € 280,48 |
| 100 | € 5,44700 | € 544,70 |
| 300 | € 5,25407 | € 1 576,22 |
| 500 | € 5,18546 | € 2 592,73 |
| 1 000 | € 5,10897 | € 5 108,97 |
| Unit Price without VAT: | € 7,71000 |
|---|---|
| Unit Price with VAT: | € 9,40620 |

