
TX3C686K016C1100 | |
|---|---|
DigiKey Part Number | 718-TX3C686K016C1100TR-ND - Tape & Reel (TR) 718-TX3C686K016C1100CT-ND - Cut Tape (CT) 718-TX3C686K016C1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3C686K016C1100 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,42700 | € 14,27 |
| 50 | € 1,16520 | € 58,26 |
| 100 | € 1,08430 | € 108,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,94762 | € 473,81 |
| 1 000 | € 0,90531 | € 905,31 |
| 1 500 | € 0,88411 | € 1 326,16 |
| 2 500 | € 0,86062 | € 2 151,55 |
| 3 500 | € 0,84688 | € 2 964,08 |
| 5 000 | € 0,83366 | € 4 168,30 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |

