
TMCUB0G227MTRF | |
|---|---|
DigiKey Part Number | 718-TMCUB0G227MTRFTR-ND - Tape & Reel (TR) 718-TMCUB0G227MTRFCT-ND - Cut Tape (CT) 718-TMCUB0G227MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCUB0G227MTRF |
Description | TMCUB0G227MTRF |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T, UB |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33700 | € 3,37 |
| 50 | € 0,25540 | € 12,77 |
| 100 | € 0,23020 | € 23,02 |
| 500 | € 0,18796 | € 93,98 |
| 1 000 | € 0,17491 | € 174,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15880 | € 476,40 |
| 6 000 | € 0,15091 | € 905,46 |
| 9 000 | € 0,14696 | € 1 322,64 |
| 15 000 | € 0,14258 | € 2 138,70 |
| 21 000 | € 0,14002 | € 2 940,42 |
| 30 000 | € 0,13756 | € 4 126,80 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

