2.2 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP0J225MTRF

DigiKey Part Number
718-TMCP0J225MTRFTR-ND - Tape & Reel (TR)
718-TMCP0J225MTRFCT-ND - Cut Tape (CT)
718-TMCP0J225MTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP0J225MTRF
Description
CAP TANT 2.2UF 20% 6.3V 0805
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMCP0J225MTRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,20900€ 2,09
50€ 0,15460€ 7,73
100€ 0,13780€ 13,78
500€ 0,10962€ 54,81
1 000€ 0,10094€ 100,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09023€ 270,69
6 000€ 0,08499€ 509,94
9 000€ 0,08236€ 741,24
15 000€ 0,07945€ 1 191,75
21 000€ 0,07775€ 1 632,75
30 000€ 0,07612€ 2 283,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700