
TMCME1E226MTRF | |
|---|---|
DigiKey Part Number | 718-2476-2-ND - Tape & Reel (TR) 718-2476-1-ND - Cut Tape (CT) 718-2476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1E226MTRF |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,09000 | € 10,90 |
| 50 | € 0,87800 | € 43,90 |
| 100 | € 0,81260 | € 81,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70216 | € 351,08 |
| 1 500 | € 0,65084 | € 976,26 |
| 2 500 | € 0,63186 | € 1 579,65 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

