
TMCMA1E684MTRF | |
|---|---|
DigiKey Part Number | 718-2407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCMA1E684MTRF |
Description | CAP TANT 680NF 20% 25V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 9.7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10489 | € 209,78 |
| Unit Price without VAT: | € 0,10489 |
|---|---|
| Unit Price with VAT: | € 0,12797 |

